
Three-pole, female audio/RCA connector with a straight, cable-mount orientation. Features a metal body with nickel plating and silver-plated bronze/brass contacts. Rated for 10A current and 1kV voltage, with a temperature range of -20°C to 65°C. Solder lug terminals facilitate secure wire termination.
Neutrik NJ3FC6 technical specifications.
| Body Material | Metal |
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Gender | Female |
| Contact Material | Bronze, Brass, NICKEL PLATED |
| Contact Plating | Silver |
| Current Rating | 10A |
| Diameter | 0.748inch |
| Gender | Female |
| Length | 3.189inch |
| Material | Copper |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Outside Diameter | 6.35mm |
| Package Quantity | 5 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| Weight | 1.093493oz |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NJ3FC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.