Neutrik NJ3FC6-BAG technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Weight | 1.093493oz |
| Wire/Cable Diameter | -8mm |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NJ3FC6-BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.