Neutrik NJ3FD-V technical specifications.
| Audio Type | STEREO |
| Body Material | Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Weight | 0.17637oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NJ3FD-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.