
3-position, 1-port, straight panel mount audio connector with female contacts. Features a metal body and case in silver, with bronze, brass, and silver contacts plated in silver. Rated for 10A current and 1kV voltage, with a mating cycle of 1000. Operates between -25°C and 70°C, with solder termination and polyester insulation. Accommodates wire/cable up to 8mm diameter.
Neutrik NJ3FP6C technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Bronze, Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Diameter | 0.945inch |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 1.417inch |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 1kV |
| Weight | 1oz |
| Wire/Cable Diameter | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NJ3FP6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
