Neutrik NJ3TTA-4-FN technical specifications.
| Package/Case | Module |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Termination | Solder |
| Weight | 0.846575oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NJ3TTA-4-FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.