Neutrik NKE6S-1 technical specifications.
| Color | Grey, White |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Core Material | Copper |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Halogen Free | Halogen Free |
| Lead Length | 1m |
| Reach SVHC Compliant | No |
| Series | NKE6S |
| Voltage Rating | 50V |
| Weight | 4.761985oz |
| Wire/Cable Gauge | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NKE6S-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.