
This 10m cable assembly features 8 conductors and is rated for 1.5A and 50V. It has a 27AWG wire gauge and is designed for use with RJ45 connectors. The assembly is RoHS compliant but does not meet Reach SVHC requirements.
Neutrik NKE6S-10 technical specifications.
| Color | Grey, White |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Lead Length | 10m |
| Length | 10m |
| Number of Conductors | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NKE6S |
| Voltage Rating | 50V |
| Weight | 1.003lb |
| Wire/Cable Gauge | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NKE6S-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.