
Neutrik NKE6S-30-WOC technical specifications.
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Current Rating | 1.5A |
| Number of Conductors | 8 |
| Series | NKE6S |
| Voltage Rating | 50V |
| Weight | 2.579lb |
| Wire/Cable Gauge | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NKE6S-30-WOC to view detailed technical specifications.
No datasheet is available for this part.
