Neutrik NKE6S-5-WOC technical specifications.
| Color | White |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Core Material | Copper |
| Current Rating | 1.5A |
| Gender | Male |
| Halogen Free | Halogen Free |
| Length | 5m |
| Number of Conductors | 8 |
| Series | NKE6S |
| Voltage Rating | 50V |
| Weight | 8.430477oz |
| Wire/Cable Gauge | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NKE6S-5-WOC to view detailed technical specifications.
No datasheet is available for this part.