Neutrik NKHDMI-3 technical specifications.
| Color | Black |
| Connector Type A | HDMI, Plug |
| Connector Type B | HDMI, Plug |
| Gender | Male |
| Length | 3m |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | NKHDMI |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NKHDMI-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
