Neutrik NKUSB-1 technical specifications.
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Contact Material | CuZn |
| Gender | Male |
| Length | 1m |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | NKUSB |
| USB Standard | USB 2.0 |
| Weight | 4.860752oz |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NKUSB-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
