
2-pole, 2-position audio adapter with female-female connectivity. Features silver-plated brass contacts, a straight orientation, and screw termination. Constructed with a plastic, metal, and polyamide body, and nylon insulation, this component operates within a -30°C to 80°C temperature range and has a 250V voltage rating. Approvals include UL and CSA, with a UL94 V-0 flammability rating.
Neutrik NL2FC technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic, Metal, Polyamide |
| Package/Case | Metal |
| Color | Black, Blue |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Outside Diameter | 17.5mm |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 30A |
| Series | FC |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.776027oz |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NL2FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
