
2-pole, 2-contact male panel mount power connector with silver-plated bronze and brass female contacts. Rated for 30A and 250V, this straight orientation connector features a metal and polyamide body with nylon insulation. Operating temperature range is -30°C to 80°C, with UL and CSA approvals and UL94 HB flammability rating. Termination is via blade terminals.
Neutrik NL2MP technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Silver |
| Current Rating | 30A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | FC |
| Termination | Blade Terminal |
| Voltage Rating | 250V |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NL2MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
