Neutrik NL4FRX technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Color | Black, Blue |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Current Rating | 50A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NL4FRX |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NL4FRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.