Neutrik NL4FX-2 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Red |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 40A |
| Gender | Female |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | FX |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 1.520308oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NL4FX-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.