
Four-pole, male loudspeaker connector with straight orientation and solder termination. Features a plastic and metal body construction with silver-plated copper alloy contacts. Rated for 250V and 30A, with an operating temperature range of -30°C to 80°C. Panel mountable with a single port and UL94 HB flammability rating. RoHS compliant.
Neutrik NL4MP technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic, Polyamide, Metal |
| Color | Black, Blue |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze, Brass |
| Contact Plating | Silver |
| Current Rating | 30A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | speakON Chassis |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NL4MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
