Neutrik NL4MP-3 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | speakON Chassis |
| Termination | Screw |
| Weight | 0.41976oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NL4MP-3 to view detailed technical specifications.
No datasheet is available for this part.