Neutrik NL4MP-ST technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy, Brass, Bronze |
| Contact Plating | Silver |
| Current Rating | 30A |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | speakON Chassis |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NL4MP-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
