Neutrik NL4MP-UC technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Silver |
| Current Rating | 30A |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | speakON Chassis |
| Voltage Rating | 250V |
| Weight | 0.599657oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NL4MP-UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
