
Four-pole, male loudspeaker connector for panel mounting. Features silver-plated copper alloy contacts, a polyamide body, and nylon insulation. Rated for 250V and 30A, with an operating temperature range of -30°C to 80°C. UL and CSA approved, with UL94 HB flammability rating.
Neutrik NL4MPR technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic, Polyamide |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze, Brass |
| Contact Plating | Silver |
| Current Rating | 30A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| Series | speakON Chassis |
| Termination | Blade Terminal |
| Voltage Rating | 250V |
| Weight | 0.567911oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NL4MPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
