Neutrik NL8MD-V-BAG technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Vertical |
| Package Quantity | 5 |
| Series | speakON Chassis |
| Termination | Solder |
| Weight | 1.128767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NL8MD-V-BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
