Neutrik NLFASTON technical specifications.
| Package/Case | Metal |
| Gender | Female |
| Insulation | Non-Insulated |
| Package Quantity | 100 |
| Series | powerCON |
| Termination | Crimp |
| Weight | 0.01411oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NLFASTON to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.