Neutrik NLJ2MD-H technical specifications.
| Body Material | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Horizontal |
| Outside Diameter | 23.6mm |
| Package Quantity | 20 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| Series | speakON Combo |
| Termination | Solder |
| Weight | 0.564383oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NLJ2MD-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
