
4-contact, 4-pole female chassis mount power connector with straight orientation. Features silver-plated copper and brass contacts, a metal body, and a solder termination. Rated for 250V AC/DC and 40A current, with a maximum operating temperature of 80°C. Approvals include UL and CSA, with a UL94 HB flammability rating.
Neutrik NLT4FP technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Current Rating | 40A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | STX |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.504451oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NLT4FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
