Neutrik NLT8MP-BAG technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Current Rating | 40A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Horizontal |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| Series | STX |
| Voltage Rating | 250V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NLT8MP-BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.