
Neutrik NM3FD-B technical specifications.
| Package/Case | Module |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Weight | 1.164041oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NM3FD-B to view detailed technical specifications.
No datasheet is available for this part.
