Neutrik NM3FXI technical specifications.
| Package/Case | Module |
| Gender | Female |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Termination | Screw |
| Weight | 0.881849oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NM3FXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.