Neutrik NM3MXI technical specifications.
| Package/Case | Module |
| Gender | Male |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Weight | 0.776027oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NM3MXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.