Neutrik NMJ2HC-S technical specifications.
| Audio Type | MONO |
| Body Material | Polyamide |
| Contact Material | Silver |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Package Quantity | 200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | M |
| Termination | Solder |
| Voltage Rating | 1kV |
| Weight | 0.246918oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NMJ2HC-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
