Neutrik NMJ2HF-S technical specifications.
| Audio Type | MONO |
| Body Material | Plastic, Polyamide, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 2 |
| Orientation | Horizontal |
| Package Quantity | 200 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| Series | M |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| Weight | 0.17637oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NMJ2HF-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
