Neutrik NMJ4HC-S technical specifications.
| Body Material | Plastic, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Gender | Female |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Package Quantity | 200 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| Series | M |
| Termination | Solder |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NMJ4HC-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.