Neutrik NMJ4HCD2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Through Hole |
| Voltage Rating | 50V |
| Weight | 0.246918oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NMJ4HCD2 to view detailed technical specifications.
No datasheet is available for this part.