Neutrik NMJ4HHD2 technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | M |
| Termination | Solder |
| Weight | 0.141096oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NMJ4HHD2 to view detailed technical specifications.
No datasheet is available for this part.