
Neutrik NMJ6HCD2-RM technical specifications.
| Color | Black |
| Contact Material | Chrome |
| Contact Plating | Silver |
| Gender | Female |
| Orientation | Horizontal |
| Package Quantity | 200 |
| Series | M |
| Termination | Through Hole |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NMJ6HCD2-RM to view detailed technical specifications.
No datasheet is available for this part.
