Neutrik NMJ6HCD3 technical specifications.
| Color | Black |
| Contact Material | Chrome |
| Contact Plating | Silver |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | M |
| Termination | Solder |
| Weight | 0.282192oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NMJ6HCD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
