Neutrik NO2-4FD-1 technical specifications.
| Body Material | ZINC DIE CAST, Metal |
| Package/Case | Metal |
| Flammability Rating | UL94 HB |
| Material | Zinc |
| Mating Cycles | 1000 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mode | Singlemode/Multimode |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NO2-4FD-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.