Neutrik NO2-4FDW-1-R technical specifications.
| Body Material | ZINC DIE CAST, Metal |
| Package/Case | Metal |
| Flammability Rating | UL94 HB |
| Mating Cycles | 1000 |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | OpticalCON |
| Weight | 1.068801oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NO2-4FDW-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.