Neutrik NO2-4FDW-A technical specifications.
| Body Material | Polyamide, Zinc |
| Color | Black, Blue, Green |
| Gender | Female |
| Insertion Loss | 5dB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | OpticalCON |
| Simplex/Duplex | Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NO2-4FDW-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.