Neutrik NO2-4FDW-R technical specifications.
| Body Material | ZINC DIE CAST, Metal |
| Color | Black |
| Flammability Rating | UL94 HB |
| Mating Cycles | 1000 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mode | Multimode |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | OpticalCON |
| Simplex/Duplex | Duplex |
| Termination | Solder |
| Weight | 1.068801oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NO2-4FDW-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.