Neutrik NP2C technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Diameter | 0.64inch |
| Gender | Male |
| Insulation Material | Nylon |
| Length | 3.74inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.026472oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NP2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.