Neutrik NP2CM-B technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | C |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NP2CM-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
