Neutrik NP2CVERNICKELT technical specifications.
| Color | Silver |
| Contact Material | NICKEL PLATED |
| Mating Cycles | 1000 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NP2CVERNICKELT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.