Neutrik NP2RCS technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Diameter | 6.3mm |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| Series | C |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NP2RCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.