This 2-position, straight, male 1/4" phone plug connector features a durable metal body and nickel-plated brass contacts for reliable signal transmission. Designed for cable mounting with solder termination, it supports up to 15A current and 50V voltage, with a mating cycle of 1000. Operating within a temperature range of -20°C to 65°C, this RoHS compliant connector offers a 6.35mm pin diameter and accommodates 18AWG wire.
Neutrik NP2X technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| Contact Material | Brass, NICKEL PLATED |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Diameter | 14.5mm |
| Gender | Male |
| Length | 3.66inch |
| Mating Cycles | 1000 |
| Max Current Rating | 15A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Outside Diameter | 6.35mm |
| Package Quantity | 100 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.832466oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NP2X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.