
Straight, 2-position male audio connector with solder termination. Features a durable metal body and contacts made of gold-plated brass, rated for 15A current and 50V voltage. Designed for cable mounting with a 6.35mm (1/4") pin diameter and supports 1000 mating cycles. Operating temperature range is -20°C to 65°C.
Neutrik NP2X-B technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 15A |
| Diameter | 14.5mm |
| Gender | Male |
| Length | 3.66inch |
| Mating Cycles | 1000 |
| Max Current Rating | 15A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Outside Diameter | 6.35mm |
| Package Quantity | 100 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| Series | PX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.832466oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NP2X-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
