Neutrik NP2X-WT technical specifications.
| Color | White |
| Contact Material | NICKEL PLATED |
| Gender | Male |
| Package Quantity | 500 |
| Series | PX |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NP2X-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.