
3-position, 1-port, straight, male 1/4" phone plug for cable mounting. Features a durable metal body and housing with nickel-plated brass contacts. Offers 1000 mating cycles and a solder termination. Operates within a temperature range of -20°C to 65°C with a 50V voltage rating.
Neutrik NP3C technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass, NICKEL PLATED |
| Contact Plating | Nickel |
| Diameter | 0.64inch |
| Gender | Male |
| Insulation Material | Nylon |
| Length | 95mm |
| Mating Cycles | 1000 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Outside Diameter | 6.35mm |
| Package Quantity | 10 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NP3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.