Neutrik NP3F-H technical specifications.
| Body Material | Brass |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Plating | Brass |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | nanoCON |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NP3F-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
