Neutrik NP3M-H technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | nanoCON |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.070548oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NP3M-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
