Neutrik NP3RX-B technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Gold, Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mating Cycles | 1000 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Outside Diameter | 6.35mm |
| Package Quantity | 50 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| Series | PX |
| Termination | Solder |
| Weight | 1.164041oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NP3RX-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
